ifm electronic Cover 10 mm for Use with As Interface Airbox, ISO 8573-1: 2001 Standard
- RS Stock No.:
- 723-161
- Mfr. Part No.:
- E75231
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR94.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR94.25 |
*price indicative
- RS Stock No.:
- 723-161
- Mfr. Part No.:
- E75231
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | As Interface Airbox | |
| Height | 28mm | |
| Diameter | 10mm | |
| Standards/Approvals | ISO 8573-1: 2001 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With As Interface Airbox | ||
Height 28mm | ||
Diameter 10mm | ||
Standards/Approvals ISO 8573-1: 2001 | ||
- COO (Country of Origin):
- KR
The IFM electronic Cover Plug for AS-Interface AirBox serves as a reliable solution for sealing and protecting the AirBox from external contaminants. This essential accessory is designed to ensure optimal performance in compressed Air applications, conforming to the stringent requirements of ISO 8573-1 standard. With its robust construction, the cover plug effectively prevents dirt and debris from compromising the internal mechanisms of the AirBox while maintaining system integrity. Its Compact design, coupled with the Ability to accommodate a pack of ten, offers both practicality and efficiency, making it a must-have for maintenance and operational excellence in various environments.
Designed specifically for the AS-Interface AirBox to ensure compatibility
Facilitates effective sealing to protect internal components from contamination
Manufactured from Durable PA 6.6 material to withstand industrial conditions
Compact size with a sleeve diameter of 8mm for easy installation
Lightweight design, weighing only 15.7g, for effortless handling
Packaged in quantities of 10 pieces for added convenience in use
Conforms to ISO 8573-1:2001 standards, ensuring optimal performance in compressed Air applications
Provides a reliable solution for maintenance and operational requirements
Related links
- ifm electronic Control Module Valve 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Tee Fitting L Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Tee Fitting T-Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Elbow Push-in fitting for Use with Pneumatic Connections, ISO 8573-1: 2001 Standard
- ifm electronic Cover AC3
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Pneumatic ISO 8573-1:2010 (7:4:4) VUWG-L10-M52-R-M5 Series 24V
