ifm electronic Tee Fitting L Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- RS Stock No.:
- 723-439
- Mfr. Part No.:
- E75229
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR302.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR302.05 |
*price indicative
- RS Stock No.:
- 723-439
- Mfr. Part No.:
- E75229
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Elbow Fitting | |
| Sub Type | L Fitting | |
| Accessory Type | Tee Fitting | |
| For Use With | AirBox modules | |
| Diameter | 8mm | |
| Width | 26.4mm | |
| Height | 46mm | |
| Standards/Approvals | ISO 8573-1: 2001 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Elbow Fitting | ||
Sub Type L Fitting | ||
Accessory Type Tee Fitting | ||
For Use With AirBox modules | ||
Diameter 8mm | ||
Width 26.4mm | ||
Height 46mm | ||
Standards/Approvals ISO 8573-1: 2001 | ||
- COO (Country of Origin):
- DE
The IFM electronic push-in L-fitting tailored for pneumatic connections, offering a Compact solution for directional Air flow. It simplifies installation in pneumatic systems.
Quick push-in design
Reliable sealing
Suitable for AirBox systems
Related links
- ifm electronic Tee Fitting T-Fitting 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Control Module Valve 8 mm for Use with AirBox modules, ISO 8573-1: 2001 Standard
- ifm electronic Cover 10 mm for Use with As Interface Airbox, ISO 8573-1: 2001 Standard
- ifm electronic Elbow Push-in fitting for Use with Pneumatic Connections, ISO 8573-1: 2001 Standard
- Festo QS Series Male ISO 8573-1:2010
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Pneumatic ISO 8573-1:2010 (7:4:4) VUWG-L10-M52-R-M5 Series 24V
- Festo QSRL Polybutylene Terephthalate Pneumatic Rotary Union Push-in
- Festo QSR Polybutylene Terephthalate Pneumatic Rotary Union Tubing Outside Diameter
