Master Lock 1.8 m 10 mm diameter, Steel Security Cable
- RS Stock No.:
- 949-848
- Mfr. Part No.:
- 8154EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR141.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 11 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR141.10 |
*price indicative
- RS Stock No.:
- 949-848
- Mfr. Part No.:
- 8154EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Security Cable | |
| Chain Diameter | 10mm | |
| Sub Type | Security Cable | |
| Length | 1.8m | |
| Material | Steel | |
| Lock Included | Yes | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Security Cable | ||
Chain Diameter 10mm | ||
Sub Type Security Cable | ||
Length 1.8m | ||
Material Steel | ||
Lock Included Yes | ||
Alarm Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Keyed Cable Lock is 1.8m long and features 10mm diameter braided steel for maximum strength and flexibility. The protective vinyl coating protects against scratches. The integrated keyed locking mechanism provides superior pick resistance. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
1.80m flexible braided steel cable
Integrated keyed locking mechanism for strong pick resistance
Vinyl cover prevents from scratching
Related links
- Master Lock 4.5 m 10 mm diameter, Steel Security Cable
- Master Lock 1.5 m 10 mm diameter, Steel Security Cable
- ABUS 5 m 10 mm diameter, Steel Security Cable
- Kasp 1.8 m Steel Security Cable
- ABUS 1.2 m 12 mm diameter, Steel Security Cable
- Master Lock 1 m 8 mm diameter, Steel Security Chain
- Master Lock 1.5 m 10 mm diameter, Hardened Steel Security Chain
- Master Lock 2 m 10 mm diameter, Hardened Steel Security Chain
