Master Lock 2 m 10 mm diameter, Hardened Steel Security Chain

N

Subtotal (1 unit)*

MYR404.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR404.74

*price indicative

RS Stock No.:
949-817
Mfr. Part No.:
8021EURD
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Sub Type

Security Chain

Chain Diameter

10mm

Product Type

Security Chain

Length

2m

Material

Hardened Steel

Lock Included

No

Alarm Included

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Hardened Steel Chain is 2m long and features 10mm diameter hardened steel links, offering high resistance to cutting and sawing. The welded steel link design provides superior pry resistance.

Hardened steel chain

Square link for better cut resistance with diameter 10mm

Vinyl thermoformed protective sleeve to prevent from scratching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy