Micron MT46H32M16LFBF-5 IT:C SDRAM 512 MB Surface Mount, 60-Pin 16 bit VFBGA
- RS Stock No.:
- 696-971
- Mfr. Part No.:
- MT46H32M16LFBF-5 IT:C
- Manufacturer:
- Micron
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 696-971
- Mfr. Part No.:
- MT46H32M16LFBF-5 IT:C
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 512MB | |
| Product Type | SDRAM | |
| Organisation | 32M x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 200MHz | |
| Mount Type | Surface Mount | |
| Package Type | VFBGA | |
| Pin Count | 60 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Series | MT46H | |
| Width | 8mm | |
| Length | 9mm | |
| Maximum Supply Voltage | 1.9V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 512MB | ||
Product Type SDRAM | ||
Organisation 32M x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 200MHz | ||
Mount Type Surface Mount | ||
Package Type VFBGA | ||
Pin Count 60 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Series MT46H | ||
Width 8mm | ||
Length 9mm | ||
Maximum Supply Voltage 1.9V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.7V | ||
- COO (Country of Origin):
- TW
The Micron LPDDR SDRAM device designed for mobile and embedded applications. It features a memory density of 512 Mb, organized as 32M x 16-bit, and operates at a maximum data rate of 400 MT/s. This device is built to deliver reliable performance and comes in a Compact 60-ball VFBGA package.
Tin Silver Copper lead finish
Surface mount
RoHS compliant
Related links
- Winbond W949D6DBHX5I Mobile LPDDR SDRAM 512 MB Surface, 60-Pin 16 bit VFBGA
- Micron MT47H32M16NF-25E IT:H SDRAM 512 MB Surface Mount, 84-Pin 16 bit TFBGA
- Micron MT47H32M16NF-25E:H SDRAM 512 MB Surface Mount, 84-Pin 16 bit TFBGA
- Micron MT46V32M16P-5B IT:J SDRAM 512 MB Surface Mount, 66-Pin 16 bit TSOP
- Micron MT48LC16M16A2B4-6A IT:G SDRAM 256 MB Surface Mount, 54-Pin 16 bit VFBGA
- Alliance Memory AS4C32M16SB-7TCN SDRAM 512 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C32M16D3L-12BIN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA
- Intelligent Memory IME5108SDBETG-75 SDRAM 512 MB Surface, 54-Pin 16 bit FBGA
