Micron MT48LC16M16A2B4-6A IT:G SDRAM 256 MB Surface Mount, 54-Pin 16 bit VFBGA

N

Subtotal (1 unit)*

MYR362.97

Add to Basket
Select or type quantity
Last RS stock
  • Final 96 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR362.97

*price indicative

RS Stock No.:
696-966
Mfr. Part No.:
MT48LC16M16A2B4-6A IT:G
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Product Type

SDRAM

Memory Size

256MB

Organisation

16M x 16

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

166MHz

Mount Type

Surface Mount

Package Type

VFBGA

Pin Count

54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Length

8mm

Standards/Approvals

RoHS

Width

8mm

Series

MT48LC

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

Automotive Standard

No

The Micron SDRAM device designed for embedded applications. It features a memory density of 256 Mb, organized as 16M x 16-bit, and operates at a maximum data rate of 166 MT/s. This device is built to deliver reliable performance and comes in a Compact 54-ball VFBGA package.

Tin Silver Copper lead finish

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy