Micron MT48LC16M16A2P-6A:G SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- RS Stock No.:
- 696-919
- Mfr. Part No.:
- MT48LC16M16A2P-6A:G
- Manufacturer:
- Micron
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 696-919
- Mfr. Part No.:
- MT48LC16M16A2P-6A:G
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 256MB | |
| Product Type | SDRAM | |
| Organisation | 16M x 16 bit | |
| Data Bus Width | 16bit | |
| Address Bus Width | 15bit | |
| Maximum Clock Frequency | 167MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 16M | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 22.22mm | |
| Series | MT48LC16M16A2 | |
| Height | 1.2mm | |
| Width | 10.16mm | |
| Standards/Approvals | No | |
| Supply Current | 125mA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 256MB | ||
Product Type SDRAM | ||
Organisation 16M x 16 bit | ||
Data Bus Width 16bit | ||
Address Bus Width 15bit | ||
Maximum Clock Frequency 167MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 6ns | ||
Number of Words 16M | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 54 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 22.22mm | ||
Series MT48LC16M16A2 | ||
Height 1.2mm | ||
Width 10.16mm | ||
Standards/Approvals No | ||
Supply Current 125mA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Dynamic RAM, Micron Technology
Related links
- Micron MT48LC16M16A2P-6A:G SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Micron MT48LC16M16A2P-6A IT:G SDRAM 256 MB Surface Mount, 54-Pin 16 bit TSOP
- Winbond W9825G6KH-6I SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TINTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TIN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCNTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
