Transcend 256 GB Industrial Grade MicroSDXC microSD
- RS Stock No.:
- 262-9727
- Mfr. Part No.:
- TS256GUSD460I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,155.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,155.20 |
*price indicative
- RS Stock No.:
- 262-9727
- Mfr. Part No.:
- TS256GUSD460I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Product Type | microSD | |
| Series | USD460I | |
| Memory Card Format | MicroSDXC | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Product Type microSD | ||
Series USD460I | ||
Memory Card Format MicroSDXC | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend USD460I Series Micro SD Card, 256GB Capacity, -25 to +85°C Temperature Range - TS256GUSD460I
This micro SD card is an industrial-grade storage solution designed to offer high performance and durability. Available in a compact format, it measures 11mm x 15mm x 1mm, making it an ideal choice for various applications requiring reliability and efficiency.
Features & Benefits
• Utilises 3D NAND technology for enhanced performance
• Endures 3,000 Programme/Erase cycles for durability
• Wide temperature range of -40 to +85°C for reliability
• Compliant with Application Performance Class 2 for smooth operation
• Read speed of up to 100 MB/s for fast data transfer
• Built-in LDPC ECC for data integrity
Applications
• Ideal for medical devices requiring reliable data storage
• Suitable for surveillance systems capturing critical footage
• Used in POS terminals for transactional security
• For automation environments demanding robust performance
What is the significance of the high-temperature range this card offers?
A high-temperature range of -40 to +85°C ensures that it performs reliably under extreme environmental conditions. This is essential for systems used in outdoor or harsh settings, maintaining functionality when other cards may fail.
How many Programme/Erase cycles can be expected from this card?
This card has a rated endurance of 3,000 Programme/Erase cycles, making it a durable option for applications that require frequent data writing, such as logging devices in industrial processes.
What speeds can users expect for data transfer?
The micro SD card delivers a maximum read speed of up to 100 MB/s and a write speed of approximately 80 MB/s, providing fast data access for critical applications.
Does it support health monitoring of data?
Yes, it includes support for the S.M.A.R.T. function, which allows users to perform health monitoring, analysis, and reporting on storage status, helping to prevent data loss and facilitating maintenance.
Related links
- Transcend 256 GB Industrial Grade MicroSDXC microSD, Class 10
- Transcend 512 GB Industrial Grade MicroSDXC microSD
- Transcend 80 GB Industrial Grade MicroSDXC microSD
- Transcend 40 GB Industrial Grade MicroSDXC microSD
- Transcend 256 GB Industrial Grade SD Flash Card microSD
- Transcend 512 GB Industrial Grade MicroSDXC microSD, Class 10
- Transcend 64 GB Industrial Grade MicroSDXC microSD U1
- Transcend 512 GB Industrial Grade MicroSDXC microSD, UHS I U3
