Transcend 512 GB Industrial Grade MicroSDXC microSD, V30
- RS Stock No.:
- 262-9766
- Mfr. Part No.:
- TS512GUSD460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,409.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,409.12 |
*price indicative
- RS Stock No.:
- 262-9766
- Mfr. Part No.:
- TS512GUSD460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Product Type | microSD | |
| Series | USD460T | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | V30 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Product Type microSD | ||
Series USD460T | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating V30 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend USD460T Series Micro SD Card, 512GB Capacity, V30 Speed Class Rating - TS512GUSD460T
This micro SD card is designed for high-performance storage solutions, providing a robust capacity of 512 GB. Its compact dimensions of 11mm x 15mm x 1mm make it ideal for various devices. The card leverages advanced 3D NAND technology, ensuring reliability and durability across diverse environments.
Features & Benefits
• High-speed read speeds of up to 100 MB/s enhance data transfer
• Write speeds reaching 80 MB/s for efficient storage management
• Temperature-resistant operation from -40°C to 85°C for extreme conditions
• Endurance rated at 3K P/E cycles ensures long-lasting performance
• Compliant with Video Speed Class 30 for smooth video recording
• ESD protection safeguards data integrity in challenging environments
Applications
• Ideal for medical devices that require immediate data access
• Suitable for surveillance systems needing reliable data storage
• Utilised in POS terminals to ensure transaction accuracy
• Supports various camera types for consistent video recording
• Designed for automation and electronic demanding durability
How does the card handle extreme temperatures?
It operates efficiently across a temperature range from -40°C to 85°C, making it suitable for challenging environments.
What are the durability features of this product?
The micro SD card is rated for up to 3K programme/erase cycles, ensuring sustained performance and longevity in demanding applications.
Can this card support continuous video recording?
Yes, it meets the Video Speed Class 30 standard, allowing for uninterrupted high-definition video capture in cameras and recording devices.
What kind of error correction technology does it feature?
It includes built-in LDPC ECC functionality to maintain data integrity through error correction measures during storage and retrieval.
Related links
- Transcend 512 GB Industrial Grade MicroSDXC microSD, Class 10
- Transcend 512 GB Industrial Grade MicroSDXC microSD, UHS I U3
- Transcend 80 GB Industrial Grade MicroSDXC microSD
- Transcend 40 GB Industrial Grade MicroSDXC microSD
- Transcend 256 GB Industrial Grade MicroSDXC microSD
- Verbatim 512 GB Industrial Grade MicroSDXC UHS Speed Class 3
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3
- Transcend 256 GB Industrial Grade MicroSDXC microSD, Class 10
