Transcend 256 GB Industrial Grade SD Flash Card microSD
- RS Stock No.:
- 245-0041
- Mfr. Part No.:
- TS256GUSD460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,176.87
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,176.87 |
*price indicative
- RS Stock No.:
- 245-0041
- Mfr. Part No.:
- TS256GUSD460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 256GB | |
| Series | USD460T | |
| Memory Card Format | SD Flash Card | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D | |
| Standards/Approvals | RoHS 2.0 standards, SD specification 3.01 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 256GB | ||
Series USD460T | ||
Memory Card Format SD Flash Card | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D | ||
Standards/Approvals RoHS 2.0 standards, SD specification 3.01 | ||
- COO (Country of Origin):
- TW
Transcend USD460T Series Micro SD Card, 256GB Capacity, V30 Speed Class Rating - TS256GUSD460T
This micro SD card, distinguished by its 256GB capacity, is designed specifically for high-performance applications. It utilises advanced 3D NAND technology to provide reliable data storage and quick access speeds. Engineered for demanding environments, it operates effectively across a wide temperature range, ensuring durability and steadfast performance even in extreme conditions.
Features & Benefits
• Compatible with UHS-I interface for high-speed data transfer
• V30 video speed class supports high-definition video recording
• Designed for industrial use with robust temperature resistance
• Low power consumption enhances device battery life
• Built-in error correction mechanism ensures data integrity
• Provides password protection for secure data management
Applications
• Ideal for high-definition video recording in surveillance systems
• Suitable for use in industrial automation and control systems
• Works effectively in mobile devices requiring high-capacity storage
• Perfect choice for action cameras and drones under varied conditions
How does the micro SD card handle extreme temperatures during operation?
It operates reliably within -25°C to 85°C, ensuring consistent performance in both high and low temperatures, making it suitable for industrial applications.
What data integrity features are included for long-term reliability?
It employs built-in error correction codes to detect and correct data corruption, ensuring that stored information remains intact throughout its service life.
Can this micro SD card be utilised in different electronic devices?
Yes, it is compatible with devices that support micro SD format, including smartphones, tablets, and cameras, making it versatile for various applications.
Related links
- Transcend 256 MB Industrial Grade SD Flash Card SD Card
- Transcend 1 GB Industrial Grade SD Flash Card SD Card
- Transcend 40 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 20 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Phoenix Contact 2 GB Industrial Grade SD Flash Card Compact Flash Card
- Transcend 128 MB Industrial Grade SD Flash Card SD Card
- Transcend 512 MB Industrial Grade SD Flash Card SD Card
- Phoenix Contact 512 MB Industrial Grade SD Flash Card Compact Flash Card
