Transcend 128 MB Industrial Grade SD Flash Card SD Card
- RS Stock No.:
- 262-9691
- Mfr. Part No.:
- TS128MSDC220I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR724.17
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR724.17 |
*price indicative
- RS Stock No.:
- 262-9691
- Mfr. Part No.:
- TS128MSDC220I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128MB | |
| Product Type | SD Card | |
| Series | SDC | |
| Memory Card Format | SD Flash Card | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | SuperMLC | |
| Standards/Approvals | BSMI, RoHS 2.0, FCC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128MB | ||
Product Type SD Card | ||
Series SDC | ||
Memory Card Format SD Flash Card | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type SuperMLC | ||
Standards/Approvals BSMI, RoHS 2.0, FCC, CE, UKCA | ||
RoHS Status: Exempt
Transcend SDC Series SD Card, 128MB Capacity, -40 to +85°C Temperature Range - TS128MSDC220I
This SD card is a reliable storage solution designed for diverse applications. Crafted using SuperMLC memory, it combines 128 MB capacity with robust performance. Measuring 24mm x 32mm x 2.1mm, this SD flash card is engineered to deliver consistent results even in harsh environments.
Features & Benefits
• Designed for extreme temperatures from -40°C to 85°C
• Supports advanced wear-levelling for an extended lifespan
• Provides up to 22 MB/s read and 20 MB/s write speeds
• Enhanced ESD protection ensures data integrity
• Complies with SD specification 3.01 for high compatibility
• Built-in ECC functionality enhances error management
Applications
• Ideal for use in medical devices requiring stable performance
• Suitable for POS terminals in retail and hospitality environments
• Effective in portable electronics needing robust memory solutions
• Utilised in industrial automation systems where reliability is crucial
What type of memory technology is utilised in this SD card?
The card employs SuperMLC NAND flash technology, which delivers performance closely resembling that of SLC NAND. This ensures a balance of cost-effectiveness and efficiency for users.
How does the temperature range impact its applications?
The wide operational temperature range enhances its usability in environments with extreme conditions, making it suitable for both indoor and outdoor applications in industrial settings.
What data protection features are included?
The SD card is equipped with built-in ECC (Error Correction Code) functionality, which helps manage and correct data errors, ensuring reliability during storage and retrieval processes.
How does wear-levelling benefit the cards lifespan?
Wear-levelling evenly distributes write and erase cycles across the memory, minimising wear on specific cells and significantly extending the overall lifespan of the SD card.
Is this SD card compatible with various devices?
It adheres to SD specification 3.01, ensuring high compatibility with a wide range of devices equipped with SD memory card slots, making it adaptable for multiple uses.
Related links
- Transcend 512 MB Industrial Grade SD Flash Card SD Card
- Transcend 256 MB Industrial Grade SD Flash Card SD Card
- Transcend 1 GB Industrial Grade SD Flash Card SD Card
- Transcend 40 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 20 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Phoenix Contact 512 MB Industrial Grade SD Flash Card Compact Flash Card
- Transcend 256 GB Industrial Grade SD Flash Card microSD
- Transcend 160 GB SD Flash Card SD Card, UHS 1
