Transcend 1 TB Industrial Grade SDXC SD Card
- RS Stock No.:
- 262-9707
- Mfr. Part No.:
- TS1TSDC460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,402.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,402.93 |
*price indicative
- RS Stock No.:
- 262-9707
- Mfr. Part No.:
- TS1TSDC460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | SDXC 460T | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series SDXC 460T | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend SDXC 460T Series SD Card, 1TB Capacity, -25 to +85 °C Temperature Range - TS1TSDC460T
This SD card offers a spacious 1TB capacity. Measuring 24mm x 32mm x 2.1mm, it utilises cutting-edge 3D NAND flash technology, delivering high efficiency and durability for various demanding applications. Designed to operate under extreme temperatures, this card is built to withstand rigorous conditions, making it suitable for industries such as automation and electronics.
Features & Benefits
• High-speed read speeds of up to 100 MB/s enhance data transfer
• Write speed achieves a maximum of 85 MB/s for efficiency
• Rated for 3K P/E cycles ensuring long-lasting reliability
• Resistant to temperatures from -25 °C to +85 °C for versatile use
• Features built-in LDPC ECC for effective error correction
• Compliant with Application Performance Class 2, suitable for multi-tasking
Applications
• Ideal for POS terminal data storage
• For portable devices requiring a high-capacity solution
• Suitable for industrial demanding durability and performance
• Utilised in environments with varying humidity levels from 0% to 95%
• Effective choice for users needing reliable storage in extreme temperatures
What is the advantage of using this card in industrial applications?
Utilising 3D NAND flash technology, it offers exceptional endurance and reliability, making it well-suited for industrial applications that require stable performance over long periods.
How does the cards temperature resistance benefit its users?
With an operating range of -25 °C to +85 °C, it remains functional in diverse environments, ensuring data integrity even in harsh conditions.
What features contribute to its data protection?
The integrated LDPC ECC functionality provides comprehensive error correction, while the wear-levelling feature optimises storage longevity, significantly reducing the risk of data loss.
Related links
- Transcend 1 TB SDXC SD Card, UHS 1
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 64 GB Industrial Grade SDXC SD Card
- Transcend 64 GB Industrial Grade SDXC SD Card, Class 10
- Transcend 512 GB Industrial Grade SDXC SD Card
- Transcend 128 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3
- Transcend 256 GB Industrial Grade SDXC SD Card, UHS I U3
