Transcend 512 GB Industrial Grade SDXC SD Card
- RS Stock No.:
- 245-0089
- Mfr. Part No.:
- TS512GSDC460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR3,054.05
FREE delivery for orders over RM 150.00
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,054.05 |
*price indicative
- RS Stock No.:
- 245-0089
- Mfr. Part No.:
- TS512GSDC460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 512GB | |
| Series | SDC460T | |
| Memory Card Format | SDXC | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | CE, RoHS, FCC, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 512GB | ||
Series SDC460T | ||
Memory Card Format SDXC | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D NAND | ||
Standards/Approvals CE, RoHS, FCC, UKCA | ||
- COO (Country of Origin):
- TW
Transcend SDC460T Series SD Card, 512GB Capacity, V30 Speed Class Rating - TS512GSDC460T
This SD card falls under the SDXC category and offers a substantial storage capacity of 512 GB. With dimensions of 24mm x 32mm x 2.1mm, it provides a compact solution for devices requiring significant memory. The card leverages advanced 3D NAND technology, ensuring durability and high performance in various environments.
Features & Benefits
• Endures extreme temperatures from -25°C to 85°C
• Achieves read speeds of up to 100 MB/s for efficiency
• Supports V30 for high-quality video recording applications
• Designed for heavy usage with 3K P/E cycles
• Incorporates built-in LDPC ECC for error correction
• Compliant with SD specification 6.1 for broad compatibility
Applications
• Ideal for POS terminals and portable devices
• Used in industrial automation and electronic systems
• Compatible with devices for video recording and playback
• Functions effectively in environments with high humidity
How does the card perform under demanding conditions?
The card is specifically designed for industrial applications, operating reliably in temperatures ranging from -25°C to 85°C. Its built-in electrostatic protection also enhances durability, making it suitable for robust use.
What kind of error correction does it provide?
It features built-in LDPC ECC (Error Correction Code) functionality, ensuring data integrity by correcting potential errors during data reading and writing, which is crucial for maintaining reliable storage solutions.
What capacity options are available for this card?
This card is available in multiple capacities, including 64GB, 128GB, 256GB, and 512GB, allowing for flexibility depending on storage needs in various applications.
Related links
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS I U3
- Lexar 512 GB Industrial Grade SDXC SD Card, Class 10
- Kingston 512 GB Industrial Grade SDXC SD Card UHS-I A2
- Transcend 64 GB Industrial Grade SDXC SD Card, Class 10
- Transcend 64 GB Industrial Grade SDXC SD Card
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 256 GB Industrial Grade SDXC SD Card
