Transcend 64 GB Industrial Grade SDXC SD Card
- RS Stock No.:
- 245-0112
- Mfr. Part No.:
- TS64GSDC460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR497.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR497.94 |
*price indicative
- RS Stock No.:
- 245-0112
- Mfr. Part No.:
- TS64GSDC460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Series | SDC460T | |
| Memory Card Format | SDXC | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | RoHS, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Series SDC460T | ||
Memory Card Format SDXC | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D NAND | ||
Standards/Approvals RoHS, CE, FCC | ||
- COO (Country of Origin):
- TW
Transcend SDC460T Series SD Card, 64GB Capacity, V30 Speed Class - TS64GSDC460T
This SD Card is a high-performance SDXC device designed for efficiency and reliability in demanding situations. With a storage capacity of 64GB, it fits a compact dimension of 24mm x 32mm x 2.1mm, making it suitable for a variety of portable devices and industrial applications. The advanced 3D NAND flash technology enhances durability and performance, particularly in automation and electronics sectors.
Features & Benefits
• Utilises 3D NAND technology for improved energy efficiency
• Endures high performance with 3K programme/erase cycles
• Meets Video Speed Class 30 for seamless video recording
• Supports operating temperature range from -25°C to +85°C
• Designed with electrostatic protection for added reliability
• Incorporates built-in error correction to enhance data integrity
Applications
• Used in industrial automation systems
• Ideal for storing data in POS terminals
• Utilised in portable devices with SD card slots
• Suitable for high-speed data processing in cameras
• Effective for temperature-sensitive electronic equipment
How does the temperature resistance benefit its use in various environments?
The operating temperature range of -25°C to +85°C ensures the card functions optimally in harsh conditions, making it reliable for industrial and outdoor applications.
What advantages does the high-speed performance provide for users?
With a maximum read speed of up to 100 MB/s and write speed of 85 MB/s, it supports quick file transfers and efficient data management, crucial for high-demand tasks.
Can this card be safely used for continuous video recording?
Yes, as it complies with the V30 specification, it ensures that data can be written continuously at high speeds, perfect for video applications.
What measures are in place to protect data integrity?
The built-in LDPC ECC functionality helps to detect and correct errors, ensuring that the stored data remains intact and secure over time.
Is it compatible with all SD card-enabled devices?
While designed for widespread compatibility, it is advisable to check specific device requirements, particularly in industrial applications or unique environments.
Related links
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 64 GB Industrial Grade SDXC SD Card, Class 10
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS I U3
- Transcend 64 GB Industrial Grade SDXC Class 10, Class 1
- Exascend 64 GB Industrial Grade SDXC SD Card, Class 10
- Kingston 64 GB Industrial Grade SDXC SD Card Class 10, UHS-II
- ATP 64 GB Industrial Grade SDXC SD Card Class 10, U3
- Kingston 64 GB Industrial Grade SDXC SD Card UHS-I A2
