Lexar 64 GB Industrial Grade SDHC SD Card, Class 10
- RS Stock No.:
- 230-4415
- Mfr. Part No.:
- LSD2000064G-BNNNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
MYR706.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 15 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR706.55 |
*price indicative
- RS Stock No.:
- 230-4415
- Mfr. Part No.:
- LSD2000064G-BNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Series | Gold | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | 2000x | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| NAND Type | TLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Series Gold | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating 2000x | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
NAND Type TLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Lexar LSD20 series is the professional 2000x SD card which quickly capture and transfer high-quality photos and extended lengths of Full-HD and cinema-quality 4K video, with a read transfer speed up to 300MB/s1 (2000x). The cards also leverage UHS-II technology (UHS Speed Class 3 (U3)) for high-speed performance, so its power through post-production with super-fast file transfer from card to computer.
Dramatically accelerate your workflow
Designed for durability
Rigorously tested
Shoot high quality images and stunning 4K video
Related links
- Lexar 64 GB Industrial Grade SDHC SD Card, UHS-I
- Lexar 32 GB Industrial Grade SDHC SD Card, Class 10
- Lexar 128 GB Industrial Grade SDHC SD Card, Class 10
- Lexar 64 GB Industrial Grade MicroSDXC microSD, UHS-I
- Transcend 64 GB Industrial Grade SDXC Class 10, Class 1
- Lexar 32 GB Industrial Grade SDHC SD Card, UHS-I
- Lexar 128 GB Industrial Grade SDHC SD Card, UHS-I
- Lexar 256 GB Industrial Grade SDHC SD Card, UHS-I
