Lexar 32 GB Industrial Grade SDHC SD Card, Class 10

Subtotal (1 unit)*

MYR385.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • 37 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR385.79

*price indicative

RS Stock No.:
230-4414
Mfr. Part No.:
LSD2000032G-BNNNG
Manufacturer:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Memory Size

32GB

Product Type

SD Card

Series

Gold

Memory Card Format

SDHC

Speed Class Rating

Class 10

Industrial Grade

Yes

X Speed Rating

2000x

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

NAND Type

TLC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Lexar LSD20 series is the professional 2000x SD card which quickly capture and transfer high-quality photos and extended lengths of Full-HD and cinema-quality 4K video, with a read transfer speed up to 300MB/s1 (2000x). The cards also leverage UHS-II technology (UHS Speed Class 3 (U3)) for high-speed performance, so its power through post-production with super-fast file transfer from card to computer.

Dramatically accelerate your workflow

Designed for durability

Rigorously tested

Shoot high quality images and stunning 4K video

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy