Lexar 64 GB Industrial Grade MicroSDXC microSD, UHS-I
- RS Stock No.:
- 267-6403
- Mfr. Part No.:
- LMS0633064G-BNNNG
- Manufacturer:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-6403
- Mfr. Part No.:
- LMS0633064G-BNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Product Type | microSD | |
| Memory Size | 64GB | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type microSD | ||
Memory Size 64GB | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Lexar high-performance 633x microSDHC/microSDXC UHS-I cards blue series let you quickly capture, playback, and transfer 1080p Full-HD, 3D, and 4K UHD video1, as well as the highest-quality movies, photos, and songs. These high-capacity, class 10 cards leverage UHS-I technology to deliver high-speed performance up to 100MB/s2. This premium memory solution includes an SD adapter and provides the speed and space you need to capture more adventure on the go.
Premium memory solution for smartphones, tablets, or action cameras
Leverages UHS-I technology for a transfer speed up to 100MB/s2
