Transcend 4 GB MicroSD microSD, Class 10
- RS Stock No.:
- 187-1721
- Distrelec Article No.:
- 300-76-861
- Mfr. Part No.:
- TS4GUSDC10
- Manufacturer:
- Transcend
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-1721
- Distrelec Article No.:
- 300-76-861
- Mfr. Part No.:
- TS4GUSDC10
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4GB | ||
Product Type microSD | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend microSD, 4GB Memory Size, Class 10 Speed Class Rating - TS4GUSDC10
This microSD provides Compact removable storage for mobile devices and camera‑equipped equipment, offering an affordable 4GB capacity with Class 10 performance for consistent write behaviour in Full‑HD recording and app storage scenarios. It operates across a wide temperature range and is supplied with an adaptor for compatibility with standard card slots.
Features and Benefits:
• Class10 speed rating ensures steady Full‑HD write performance
• Read throughput up to 20MB/s at lower capacities
• Built‑in ECC detects and corrects transfer errors
• CE approval confirms regulatory conformity for markets
• Operates from -25°C to 85°C for varied environments
• Adaptor included for use with standard SD slots
• Read throughput up to 20MB/s at lower capacities
• Built‑in ECC detects and corrects transfer errors
• CE approval confirms regulatory conformity for markets
• Operates from -25°C to 85°C for varied environments
• Adaptor included for use with standard SD slots
Applications
• Suitable for smartphone storage expansion and apps
• Used with action cameras and point‑and‑shoot cameras
• Ideal for tablets requiring extra media space
• Can be used for transferring files via card readers
• Suitable for photographic recovery via bundled software
• Used with action cameras and point‑and‑shoot cameras
• Ideal for tablets requiring extra media space
• Can be used for transferring files via card readers
• Suitable for photographic recovery via bundled software
What physical durability can I expect during regular handling?
The card is rated for 10,000 mating cycles and survives 1.5m free‑fall tests.
Which temperatures can the card tolerate during storage?
It can be stored between -40°C and 85°C without data specification changes.
Is any software provided to recover deleted files?
Exclusive recovery software is included to assist photo and file restoration.
What electrical supply does the card require when in use?
The card accepts the standard VDD supply voltage used by microSD interfaces.
Which Interface modes and pin functions does it support?
It supports SD mode with DAT and CMD lines and SPI mode with CS, DI and DO signals.
Related links
- Transcend 4 GB MicroSD microSD, Class 10
- Transcend 128 GB MicroSD microSD, Class 10
- Transcend 256 GB MicroSD microSD, Class 10
- Transcend 16 GB MicroSD microSD, Class 10
- Transcend 32 GB MicroSD microSD, Class 10
- ATP Industrial Grade 4 GB microSD Card Class 10, UHS 1
- Transcend 4 GB MicroSDHC microSD, Class 10
- Lexar Industrial Grade 128 GB MicroSD microSD, Class 10
