Transcend 128 GB MicroSD microSD, Class 10
- RS Stock No.:
- 187-1641
- Distrelec Article No.:
- 302-26-574
- Mfr. Part No.:
- TS128GUSD300S-A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR346.95
FREE delivery for orders over RM 150.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR346.95 |
*price indicative
- RS Stock No.:
- 187-1641
- Distrelec Article No.:
- 302-26-574
- Mfr. Part No.:
- TS128GUSD300S-A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 128GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | TLC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 128GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type TLC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend USD Series Micro SD Card, 128GB Capacity, Class 10 Speed Class Rating - TS128GUSD300S-A
This micro SD card has a generous capacity of 128 GB. Measuring 11mm x 15mm x 1mm and weighing only 0.4 g, it is designed to deliver high performance for various applications, including mobile device storage and 4K video recording.
Features & Benefits
• Class 10 rating ensures fast performance for media access
• Complies with UHS Speed Class 3 for superior data speed
• Application Performance Class 1 standards for app storage
• Temperature resistant (-25°C to +85°C) for diverse environments
• Up to 95 MB/s read speed enhances data transfer rates
• Durable TLC NAND type for enhanced data integrity
Applications
• Used for storing mobile apps on Android devices
• Ideal for 4K Ultra HD video recording in cameras
• Suitable for mobile devices, tablets, and drones
• Effective for action cameras capturing high-resolution footage
How does this memory card ensure reliable performance in various conditions?
The card is built to withstand a wide temperature range, operating efficiently from -25°C to +85°C. This feature makes it suitable for both everyday and extreme environments, ensuring consistent performance regardless of the conditions.
What are the advantages of using this card for mobile applications?
Its Application Performance Class 1 compliance guarantees minimum random read and write speeds, enhancing the performance of mobile applications. This ensures quicker app launches and smoother usage, freeing up internal memory.
How does the speed classification affect the usability of this card?
The Class 10 and UHS Speed Class 3 ratings indicate that this card is designed for high-speed data transfer, making it suitable for tasks that require rapid read/write speeds, such as recording 4K video or handling demanding applications.
Are there any software tools available for data recovery with this memory card?
Yes, it comes with RecoveRx software, which is a data recovery tool that assists in retrieving deleted files such as photos, documents, and videos from the card. This feature adds an extra layer of data security for the user.
Related links
- Transcend 128 GB MicroSD microSD, Class 10
- Lexar Industrial Grade 128 GB MicroSD microSD, Class 10
- KIOXIA 128 GB MicroSD microSD, Class 10
- Kingston 128 GB MicroSD microSD UHS-I
- ATP Industrial Grade 128 GB MicroSD microSD, Class 10
- Transcend 128 GB MicroSDXC microSD, Class 10
- Transcend 128 GB MicroSDXC microSD Class 10
- Transcend 256 GB MicroSD microSD, Class 10
