KIOXIA 128 GB MicroSD microSD, Class 10
- RS Stock No.:
- 203-4767
- Mfr. Part No.:
- LMEX1L128GG2
- Manufacturer:
- KIOXIA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-4767
- Mfr. Part No.:
- LMEX1L128GG2
- Manufacturer:
- KIOXIA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Memory Size | 128GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Memory Size 128GB | ||
Product Type microSD | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
The KIOXIA EXCERIA series micro SD card having 128GB storage capacity and UHS- interface. It has exeats as pre format type and ambient operating temperature range -25 to 85?
LADP1 type adapter
2.7 to 3.6V operating voltage
RoHS Compliance
Blister with adapter type package
Related links
- Transcend 128 GB MicroSD microSD, Class 10
- Lexar Industrial Grade 128 GB MicroSD microSD, Class 10
- Kingston 128 GB MicroSD microSD UHS-I
- ATP Industrial Grade 128 GB MicroSD microSD, Class 10
- KIOXIA 16 GB MicroSD microSD, Class 10
- KIOXIA Industrial Grade 64 GB MicroSD microSD, Class 10
- KIOXIA Industrial Grade 32 GB MicroSD microSD, Class 10
- KIOXIA 128 GB MicroSD Micro SD Card U3 (V30
