Transcend 256 GB MicroSD microSD, Class 10
- RS Stock No.:
- 187-1642
- Distrelec Article No.:
- 302-26-593
- Mfr. Part No.:
- TS256GUSD300S-A
- Manufacturer:
- Transcend
Temporarily out of stock
- RS Stock No.:
- 187-1642
- Distrelec Article No.:
- 302-26-593
- Mfr. Part No.:
- TS256GUSD300S-A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 256GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | TLC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 256GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type TLC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend USD300S Series Micro SD Card, 256GB Capacity, Class 10 Speed - TS256GUSD300S-A
This micro SD card offers robust performance for mobile devices. With a spacious 256GB capacity and a compact size of 11mm x 15mm x 1mm, it is an ideal solution for expanding storage needs. Designed specifically for high-speed data transfer, this Class 10 micro SD card ensures fast access to stored files, accommodating demanding applications.
Features & Benefits
• Achieves a read speed of up to 95MB/s for efficient data access
• Delivers write speeds of 45MB/s, optimising file storage
• Complies with UHS Speed Class 3 and Video Speed Class 30 for high-resolution video capture
• Supports Application Performance Class 1 (A1) for improved app performance
• Operates effectively in a temperature range from -25°C to +85°C for durability
• Utilises TLC NAND technology for efficient data management and longevity
Applications
• Used for capturing 4K video with compatible cameras
• Ideal for storing mobile on smartphones and tablets
• Suited for enhancing digital camera storage capacity
• Facilitates improved performance for drones and action cameras
• Enhances data storage for handheld gaming consoles
What capacity options are available for this storage solution?
The storage solution is available in capacities ranging from 4GB to 256GB, providing various options to meet different storage needs.
How does the temperature range affect the functionality?
The durable micro SD card operates effectively within a temperature range of -25°C to +85°C, ensuring reliability in various environmental conditions.
What are the performance standards associated with this card?
This card meets UHS Speed Class 3 (U3) and Video Speed Class 30 (V30) standards, allowing for seamless recording and playback of high-definition video content.
Can this card improve the performance of mobile applications?
Yes, it complies with Application Performance Class 1 (A1), ensuring efficient performance for running mobile applications directly from the card.
Related links
- Kingston 256 GB Industrial Grade MicroSD microSD UHS-I
- Kingston 256 GB MicroSDXC microSD, Class 10
- Transcend 128 GB MicroSD microSD, Class 10
- Transcend 4 GB MicroSD microSD, Class 10
- Transcend 16 GB MicroSD microSD, Class 10
- Transcend 32 GB MicroSD microSD, Class 10
- Transcend 256 GB Industrial Grade MicroSDXC microSD, Class 10
- Kingston 256 GB MicroSD microSD Class 10
