MG Chemicals Soft Bristle Natural Brush Brown, 11.1125 mm bristle length, Horse Hair bristle material
- RS Stock No.:
- 921-203
- Mfr. Part No.:
- 859
- Manufacturer:
- MG Chemicals
N
Subtotal (1 unit)*
MYR59.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 96 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59.35 |
*price indicative
- RS Stock No.:
- 921-203
- Mfr. Part No.:
- 859
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Application | Cleaning | |
| Product Type | Brush | |
| Hard/Soft | Soft | |
| Bristle Material | Horse Hair | |
| Handle Colour | Natural | |
| Bristle Length | 11.1125mm | |
| Overall Width | 0.25in | |
| Food Safe | No | |
| Brush Type | Toothbrush Style | |
| Bristle Colour | Brown | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Application Cleaning | ||
Product Type Brush | ||
Hard/Soft Soft | ||
Bristle Material Horse Hair | ||
Handle Colour Natural | ||
Bristle Length 11.1125mm | ||
Overall Width 0.25in | ||
Food Safe No | ||
Brush Type Toothbrush Style | ||
Bristle Colour Brown | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals Horse Hair Cleaning Brush is a Durable tool designed for scratch-free dry brushing and polishing. Its soft bristles provide effective cleaning without damaging sensitive surfaces.
Durable, soft to slightly stiff bristles ensure thorough cleaning without scratches
Effective for dry brushing and polishing, Ideal for sensitive surfaces
Heat tolerant up to 188 °C, offering reliability under various conditions
Non-abrasive properties make it safe for use on delicate finishes
Related links
- MG Chemicals Soft Bristle Silver Brush Brown Horse Hair bristle material
- MG Chemicals Soft Bristle Natural Brush Brown Hair bristle material
- MG Chemicals Soft Bristle Natural Brush Black Hair bristle material
- MG Chemicals Soft Bristle Natural Brush Yellow Brass bristle material
- MG Chemicals Soft Bristle Natural Brush Black Stainless Steel bristle material
- MG Chemicals Hard Bristle Scrubbing Brush Black, Horse Hair bristle material
- Cottam Soft Bristle Black Scrubbing Brush Black, Natural Coco bristle material
- Vikan Black Scrubbing Brush Hair bristle material
