MG Chemicals Soft Bristle Natural Brush Black, 12.7 mm bristle length, Hair bristle material
- RS Stock No.:
- 921-202
- Mfr. Part No.:
- 857
- Manufacturer:
- MG Chemicals
N
Subtotal (1 unit)*
MYR63.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 114 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR63.63 |
*price indicative
- RS Stock No.:
- 921-202
- Mfr. Part No.:
- 857
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Application | Cleaning | |
| Product Type | Brush | |
| Hard/Soft | Soft | |
| Bristle Material | Hair | |
| Handle Colour | Natural | |
| Bristle Length | 12.7mm | |
| Overall Width | 9.52mm | |
| Food Safe | No | |
| Brush Type | Hand Brush | |
| Bristle Colour | Black | |
| Standards/Approvals | No | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Application Cleaning | ||
Product Type Brush | ||
Hard/Soft Soft | ||
Bristle Material Hair | ||
Handle Colour Natural | ||
Bristle Length 12.7mm | ||
Overall Width 9.52mm | ||
Food Safe No | ||
Brush Type Hand Brush | ||
Bristle Colour Black | ||
Standards/Approvals No | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals cleaning brush features hog hair bristles, designed to efficiently remove debris and contaminants from surfaces without scratching. Its robust construction ensures long-lasting performance in various cleaning applications.
Non-abrasive hog hair bristles provide excellent durability
Designed to remove loose debris effectively without causing scratches
Robust handle construction enables comfortable and stable use
Ideal for precision cleaning on sensitive surfaces
Related links
- MG Chemicals Soft Bristle Natural Brush Brown Hair bristle material
- MG Chemicals Soft Bristle Natural Brush Brown Horse Hair bristle material
- MG Chemicals Soft Bristle Natural Brush Black Stainless Steel bristle material
- MG Chemicals Soft Bristle Natural Brush Yellow Brass bristle material
- MG Chemicals Soft Bristle Silver Brush Brown Horse Hair bristle material
- MG Chemicals Hard Bristle Scrubbing Brush Black, Horse Hair bristle material
- Vikan Black Scrubbing Brush Hair bristle material
- Vikan Black Scrubbing Brush Hair bristle material
