MG Chemicals Soft Bristle Natural Brush Brown, 34 mm bristle length, Hair bristle material

N

Subtotal (1 unit)*

MYR42.21

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR42.21

*price indicative

RS Stock No.:
921-200
Mfr. Part No.:
852
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Application

Cleaning

Product Type

Brush

Hard/Soft

Soft

Bristle Material

Hair

Handle Colour

Natural

Bristle Length

34mm

Overall Width

1.1cm

Food Safe

No

Brush Type

Toothbrush Style

Bristle Colour

Brown

Standards/Approvals

No

Handle Material

Wood

RoHS Status: Exempt

COO (Country of Origin):
US
The MG Chemicals hog hair cleaning brush designed to effectively clean surfaces, utilising its Durable bristles to provide high-quality results while maintaining the integrity of the material being cleaned.

Bristles MADE from hog hair offer excellent durability and water resistance

Designed to deliver non-abrasive cleaning, preventing surface damage

Heat tolerant up to 188 °C, making it suitable for a range of applications

Secured bristles eliminate loss and contamination during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy