Teng Tools Tungsten Carbide Marking Tool
- RS Stock No.:
- 841-698
- Mfr. Part No.:
- SCR02
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR40.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.71 |
*price indicative
- RS Stock No.:
- 841-698
- Mfr. Part No.:
- SCR02
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Marking Tool | |
| Diamond Tipped | No | |
| Retractable | No | |
| Point Type | Pointed | |
| Material | Tungsten Carbide | |
| Overall Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Marking Tool | ||
Diamond Tipped No | ||
Retractable No | ||
Point Type Pointed | ||
Material Tungsten Carbide | ||
Overall Length 150mm | ||
- COO (Country of Origin):
- CN
The Teng Tools marking tool is designed for precise scribing tasks, featuring a robust carbide tip that ensures durability and clear markings on various surfaces.
Hard tungsten carbide tip (K20 grade) provides exceptional durability
Handy pocket clip facilitates convenient storage during usage
Scriber measures 150mm for ease of handling
Country of origin is China, ensuring quality manufacturing
Related links
- Teng Tools Tungsten Carbide Marking Tool
- Facom Tungsten Carbide Tip Scribe
- CK Tungsten Carbide Tipped Scribe
- MikronTec Diamond Tipped Tungsten Carbide Countersink
- RS PRO Diamond Tipped Tungsten Carbide Tip Scribe
- RS PRO Diamond Tipped Retractable Tungsten Carbide Scribe
- RS PRO Diamond Tipped Retractable Tungsten Carbide Tip Scribe
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide
