Teng Tools Tungsten Carbide Marking Tool
- RS Stock No.:
- 841-697
- Mfr. Part No.:
- SCR01
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR125.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR125.88 |
*price indicative
- RS Stock No.:
- 841-697
- Mfr. Part No.:
- SCR01
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Marking Tool | |
| Diamond Tipped | No | |
| Retractable | No | |
| Material | Tungsten Carbide | |
| Point Type | Pointed | |
| Overall Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Marking Tool | ||
Diamond Tipped No | ||
Retractable No | ||
Material Tungsten Carbide | ||
Point Type Pointed | ||
Overall Length 135mm | ||
- COO (Country of Origin):
- TW
The Teng Tools marking tool offers precise scribing for various materials. Its knurled handle enhances grip while the handy pocket clip allows for convenient storage during use.
Knurled handle ensures better grip for accurate marking
Handy pocket clip provides easy storage while in use
Replaceable tip allows for extended tool life and versatility
Lightweight design at 16g for easy handling and portability
Related links
- Teng Tools Tungsten Carbide Marking Tool
- Facom Tungsten Carbide Tip Scribe
- CK Tungsten Carbide Tipped Scribe
- MikronTec Diamond Tipped Tungsten Carbide Countersink
- RS PRO Diamond Tipped Tungsten Carbide Tip Scribe
- RS PRO Diamond Tipped Retractable Tungsten Carbide Scribe
- RS PRO Diamond Tipped Retractable Tungsten Carbide Tip Scribe
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide
