CK Screwdriver, 125 mm Blade VDE/1000V Approved, 232mm Overall
- RS Stock No.:
- 275-5461
- Distrelec Article No.:
- 300-88-488
- Mfr. Part No.:
- T49245-2
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR154.37
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.37 |
*price indicative
- RS Stock No.:
- 275-5461
- Distrelec Article No.:
- 300-88-488
- Mfr. Part No.:
- T49245-2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| VDE/1000V Approved | Yes | |
| Tip Width | 125 mm | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 232mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | DIN ISO 8764, IEC 60900 VDE 0682-201 ISO 2380 -2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
VDE/1000V Approved Yes | ||
Tip Width 125 mm | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 232mm | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals DIN ISO 8764, IEC 60900 VDE 0682-201 ISO 2380 -2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation. It has slim shafted insulated blades and allow access to recessed screws and fixings.
VDE approved
Dual component and ergonomic handle
Specifically designed for use by electricians
Related links
- CK Screwdriver 232mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- CK Insulated Screwdriver 232mm Overall
- Knipex Slotted Screwdriver 232mm Overall
- Stanley Stanley Parallel Screwdriver 232mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 232mm Overall
