CK Screwdriver, PZ2 Tip, 125 mm Blade VDE/1000V Approved, 232mm Overall

Subtotal (1 unit)*

MYR147.73

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR147.73

*price indicative

RS Stock No.:
275-5460
Distrelec Article No.:
300-88-484
Mfr. Part No.:
T49243-2
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Pozidriv

Product Type

Screwdriver

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

125mm

Insulation

Insulated

Overall Length

232mm

Handle Material

Injection Moulded Directly to Blade

Blade Material

Chrome Vanadium Steel

Standards/Approvals

VDE

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation. It has slim shafted insulated blades and allow access to recessed screws and fixings.

VDE approved

Dual component and ergonomic handle

Specifically designed for use by electricians

Related links