CK Screwdriver, PH1 Tip, 80 mm Blade, 177mm Overall
- RS Stock No.:
- 275-5448
- Distrelec Article No.:
- 301-79-117
- Mfr. Part No.:
- T4882X1 ESD
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR44.81
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.81 |
*price indicative
- RS Stock No.:
- 275-5448
- Distrelec Article No.:
- 301-79-117
- Mfr. Part No.:
- T4882X1 ESD
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Blade Length | 80mm | |
| Insulation | Uninsulated | |
| Overall Length | 177mm | |
| ESD Safe | Yes | |
| Blade Material | Alloy Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Blade Length 80mm | ||
Insulation Uninsulated | ||
Overall Length 177mm | ||
ESD Safe Yes | ||
Blade Material Alloy Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic ESD Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability and precision machined tip for an exact screw fit
Fully ESD compliant
Black anti-peel tips
Related links
- CK Precision Screwdriver 80 mm Blade, 177mm Overall
- Wera Precision Screwdriver 80 mm Blade, 177mm Overall
- CK Precision Screwdriver 80 mm Blade ESD Safe, 177mm Overall
- CK Screwdriver 80 mm Blade, 170mm Overall
- CK Screwdriver 80 mm Blade, 187mm Overall
- Wera Precision Screwdriver 177mm Overall
- CK Screwdriver 250 mm Blade, 350mm Overall
- CK Screwdriver 250 mm Blade, 357mm Overall
