CK Screwdriver, PH000 Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 275-5447
- Distrelec Article No.:
- 301-79-116
- Mfr. Part No.:
- T4882X00ESD
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR62.06
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.06 |
*price indicative
- RS Stock No.:
- 275-5447
- Distrelec Article No.:
- 301-79-116
- Mfr. Part No.:
- T4882X00ESD
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH000 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| ESD Safe | Yes | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH000 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
ESD Safe Yes | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic ESD Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability and precision machined tip for an exact screw fit
Fully ESD compliant
Black anti-peel tips
Related links
- CK Screwdriver 60 mm Blade, 157mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157mm Overall
