CK Screwdriver, PH000 Tip, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

MYR77.60

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR77.60

*price indicative

RS Stock No.:
275-5446
Distrelec Article No.:
301-79-115
Mfr. Part No.:
T4882X000ES
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PH000

VDE/1000V Approved

No

Blade Length

60mm

Insulation

Uninsulated

Overall Length

157mm

ESD Safe

Yes

Blade Material

Alloy Steel

Height Safe

No

Grip Style

Ergonomic

Non-Sparking

No

Standards/Approvals

ESD, IEC 61340 5.1 & 5.2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Xonic ESD Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability and precision machined tip for an exact screw fit

Fully ESD compliant

Black anti-peel tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy