CK Screwdriver, 151 mm Blade, 260mm Overall
- RS Stock No.:
- 275-5416
- Distrelec Article No.:
- 301-79-057
- Mfr. Part No.:
- T4811 06
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR120.24
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR120.24 |
*price indicative
- RS Stock No.:
- 275-5416
- Distrelec Article No.:
- 301-79-057
- Mfr. Part No.:
- T4811 06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | No | |
| Blade Length | 151mm | |
| Tip Width | 8 mm | |
| Overall Length | 260mm | |
| Handle Material | Acetate | |
| Blade Material | Vanadium Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved No | ||
Blade Length 151mm | ||
Tip Width 8 mm | ||
Overall Length 260mm | ||
Handle Material Acetate | ||
Blade Material Vanadium Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HD classic strike through screwdriver has shatter resistant acetate handle. It has large square shape handle design for maximum torque and handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
Drop forged blades from chrome vanadium steel
Precision machined tip
Related links
- CK Screwdriver 260mm Overall
- CK Screwdriver 150 mm Blade, 260mm Overall
- CK Screwdriver 150 mm Blade, 260mm Overall
- Facom Screwdriver 260mm Overall
- Facom Slotted Screwdriver 260mm Overall
- Wera Standard Screwdriver 100 mm Blade, 260mm Overall
- Gedore Screwdriver 260mm Overall
- Stanley Stanley Flared Insulated Screwdriver 260mm Overall
