Gedore Screwdriver, 150 mm Blade, 260mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR63.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.63

*price indicative

RS Stock No.:
602-437
Mfr. Part No.:
6679510
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

Tip Width

6.5 mm

Blade Length

150mm

Overall Length

260mm

Handle Material

3 Component

Blade Material

Molybdenum Vanadium Steel

Grip Style

3-Component Power-Grip

Standards/Approvals

DIN ISO 2380-2, DIN ISO 2380-1 Form A

RoHS Status: Exempt

COO (Country of Origin):
SI
The Gedore 3C-Screwdriver for slotted head screws is meticulously designed to meet the highest standards of precision and ergonomics, making it an essential tool for professionals. Crafted according to the DIN ISO 2380-2 standard, this screwdriver features a cutting edge shaped according to the DIN ISO 2380-1 Form A. Its ergonomic 3-component handle, complete with a convenient hanging hole, ensures a comfortable and non-tiring grip during extended use. The positive connection between the handle and blade provides exceptional power transmission, while the blade, MADE from galvanised molybdenum-vanadium steel, promises durability and reliability in various applications.

Accordance with DIN ISO 2380 2 standards for superior cutting performance

Ergonomic 3 component handle design offers comfort during prolonged use

Hanging hole integrated into the handle for easy storage

Blade MADE from galvanised molybdenum vanadium steel for outstanding durability

Positive connection of handle and blade maximises power transmission

Blade length of 150 mm allows for versatile use in tight spaces

Total length of 260 mm provides optimal reach in various applications

Drive type indicated at the end of the handle for quick identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy