Bahco Slotted Screwdriver, 75 mm Blade, 170mm Overall
- RS Stock No.:
- 124-6267
- Distrelec Article No.:
- 304-09-331
- Mfr. Part No.:
- B191.030.075
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR29.80
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR29.80 |
*price indicative
- RS Stock No.:
- 124-6267
- Distrelec Article No.:
- 304-09-331
- Mfr. Part No.:
- B191.030.075
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 500μm | |
| Tip Width | 3 x 0.5 mm | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 170mm | |
| Handle Material | Rubber | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 500μm | ||
Tip Width 3 x 0.5 mm | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 170mm | ||
Handle Material Rubber | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bahco Standard Screwdriver, 75mm Blade Length, Alloy Steel Blade - B191.030.075
This screwdriver is designed for precision work on slotted head screws, featuring a 3x0.5mm tip and an overall length of 170mm. The rubber handle provides a secure grip, enhancing control during technical tasks.
Features & Benefits
• Black oxide tip ensures precise fastening
• Two-component handle enhances grip and torque transfer
• Anti-slip rubber surface prevents hand fatigue
• Chrome plating offers corrosion resistance for long-lasting use
• High-performance alloy steel blade ensures durability
Applications
• Used for fastening slotted head screws in electronics
• Suitable for mechanical assembly and repair work
Is the handle comfortable for extended use?
Yes, the rubber handle is designed for comfort during prolonged tasks.
Can the tip be replaced?
No, the tip is permanent and designed for durability.
Related links
- Bahco Slotted Screwdriver 197mm Overall
- Bahco Slotted Screwdriver 107mm Overall
- Bahco Slotted Screwdriver 178mm Overall
- SAM Screwdriver 170mm Overall
- CK Screwdriver 170mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 170mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 75 mm Blade, 170mm Overall
- SAM Screwdriver 75 mm Blade, 170mm Overall
