Bahco Standard Screwdriver, T10 Tip, 75 mm Blade, 170mm Overall

Subtotal (1 unit)*

MYR52.76

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR52.76

*price indicative

RS Stock No.:
124-6298
Mfr. Part No.:
B194.010.075
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

T10

Blade Length

75mm

Overall Length

170mm

Handle Material

Rubber

Blade Material

Alloy Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Star® Screwdrivers


Bahco Torx screwdrivers with a chrome plated steel alloy blade.

Two component handle with vertical groves for comfortable grip

Black finish tip for higher accuracy

Handle marking for quick identification of the tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy