Klein Tools Screwdriver, #2 Tip, 7 in Blade, 11.25in Overall

N

Subtotal (1 unit)*

MYR102.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR102.71

*price indicative

RS Stock No.:
931-856
Mfr. Part No.:
32216
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Screwdriver

Screwdriver Type

Phillips

Tip Size

#2

VDE/1000V Approved

No

Blade Length

7in

Insulation

Non-insulated

Overall Length

11.25in

Handle Material

Cushion Grip

ESD Safe

No

Blade Material

Steel

Grip Style

Cushion

Non-Sparking

No

Standards/Approvals

No

COO (Country of Origin):
TW
The Klein Tools screwdriver designed to securely hold, start, and drive slotted screws in tight or hard-to-reach areas, featuring a unique blade design for both torquing and tightening tasks.

Tip Type is Phillips, ensuring compatibility with slotted screws

The shank length measures 7 inches, providing extended reach

The handle features a cushion grip for added comfort during use

Overall length is 11.25 inches for versatile handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy