Klein Tools Screwdriver, #2 Tip, 1.5 in Blade, 3.438in Overall

N

Subtotal (1 unit)*

MYR78.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR78.78

*price indicative

RS Stock No.:
931-850
Mfr. Part No.:
603-1
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Screwdriver Type

Phillips

Product Type

Screwdriver

Tip Size

#2

VDE/1000V Approved

No

Insulation

Non-insulated

Blade Length

1.5in

Overall Length

3.438in

Handle Material

Rubber

ESD Safe

No

Blade Material

Steel

Grip Style

Cushion

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
US
The Klein Tools stubby screwdriver offers exceptional usability with its #2 Phillips tip, specifically designed for tight spaces and long bolt applications, ensuring efficient performance on tasks like circuit board work.

Full hollow shaft allows access to stacked circuit boards and long bolts

Cushion-Grip handle provides enhanced comfort and torque

Internal flanges secure the shaft, improving durability and twist resistance

Colour-coded handle end ensures easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy