RS PRO Screwdriver, 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 460-076
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR13.75
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR13.75 |
*price indicative
- RS Stock No.:
- 460-076
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC60900:2018, IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 154mm | ||
Standards/Approvals IEC60900:2018, IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
The RS PRO Insulated Screwdriver Blade is designed for precision and safety in electrical applications. With a VDE approval for up to 1000V, it ensures reliable performance when working with live circuits. This blade is ideal for professionals who require rapid interchangeability and high-quality insulation.
Features and Benefits
VDE Approved for 1000V: Ensures safety when working with live electrical circuits
Zinc Phosphate Blade Finish: Provides enhanced durability and corrosion resistance
Slotted Tip Type: Suitable for a wide range of applications, offering versatility
Interchangeable Design: Allows for quick and easy blade changes without special tools
Compatible with RS PRO Insulated Screwdriver Set: Ensures seamless integration with existing tools
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
Compatible with RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Screwdriver 154mm Overall
- RS PRO Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Screwdriver 80 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
