RS PRO Screwdriver, 1 Tip, 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 460-082
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR12.95
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR12.95 |
*price indicative
- RS Stock No.:
- 460-082
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC60900:2018, DIN IEC 60900(VDE0682-201):2019-04, IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 1 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 154mm | ||
Standards/Approvals IEC60900:2018, DIN IEC 60900(VDE0682-201):2019-04, IEC 60900:2004 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
The RS PRO Insulated Screwdriver Blade is designed for safe and efficient electrical work. With a VDE approval for up to 1000V, this blade ensures safety when working with live circuits. It is ideal for professionals who require reliable and durable tools for electrical applications.
Features and Benefits
VDE/1000V Approved: Ensures safety when working with live electrical circuits
Interchangeable Design: Allows for rapid exchange of blades without any special tools
Zinc Phosphate Blade Finish: Provides corrosion resistance and durability
Pozidriv Tip Type: Offers precise engagement with Pozidriv screws
80 mm Blade Length: Suitable for a variety of applications
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
These blades are used with the RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080).
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Screwdriver 80 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Screwdriver 154mm Overall
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall

