Gedore Hexagon Offset, 9-Piece
- RS Stock No.:
- 602-739
- Mfr. Part No.:
- 3297470
- Manufacturer:
- Gedore
Subtotal (1 set)*
MYR298.59
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR298.59 |
*price indicative
- RS Stock No.:
- 602-739
- Mfr. Part No.:
- 3297470
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hex Key | |
| Screwdriver Type | Offset | |
| Number of Pieces | 9 | |
| Tip Type | Hexagon | |
| Tip Size | 8 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hex Key | ||
Screwdriver Type Offset | ||
Number of Pieces 9 | ||
Tip Type Hexagon | ||
Tip Size 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Offset Allen Key Set is designed for those who require precision and ease in accessing fasteners in tight or awkward spaces. This expertly crafted tool set boasts a unique colour-coding system, allowing users to quickly identify the correct key for each task. With a total of nine pieces featuring a hexagon blade shape, this set ensures you have the right tools for various jobs, whether in your workshop or on-site. Each key is MADE for durability and functionality, with abrasion-resistant powder coating that provides additional protection and longevity. The Compact design makes it effortless to carry and store, making this Allen Key set an essential addition to any toolbox.
Colour coding for easy identification of the correct key
Ball head design enables access to hard to reach areas
Keys are easily removable for quick swapping
Durable abrasion resistant powder coating for longer life
Compact size for convenient storage and transportation
Hexagon blade shape provides a secure fit and reduces slip
Related links
- Gedore Hexagon Standard Screwdriver Set, 10-Piece
- Gedore Hexagon Hexagon, 8-Piece
- Weller Xcelite Hexagon Mini Screwdriver Set, 9-Piece
- Weller Xcelite Hexagon Interchangeable Standard Screwdriver Set, 9-Piece
- Weller Xcelite Hexagon Hex, 9-Piece
- RS PRO Torx Engineers, 9-Piece
- Weller Xcelite Phillips 9-Piece
- BETA Phillips Standard Screwdriver Set, 9-Piece
