Weller Xcelite Hexagon Hex, 9-Piece

N

Subtotal (1 unit)*

MYR168.40

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR168.40

*price indicative

Sponsored
Weller
RS Stock No.:
868-746
Mfr. Part No.:
PS90MMN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver Set

Screwdriver Type

Hex

Number of Pieces

9

Tip Type

Hexagon

Tip Size

5 mm

COO (Country of Origin):
CN
The Weller Xcelite Convertible Mini Hex Screwdriver Set is a versatile tool kit designed for various fastening tasks, showcasing a well-organised collection of mini hex screwdrivers Ideal for precision work.

Contains 9 mini hex screwdrivers for metric sizes

Equipped with an Advanced torque amplifier handle for increased efficiency

Housed in a clear plastic case for easy visibility and access

Lightweight design saves bench space and eases portability

Black handles provide a sleek, professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy