Weller Xcelite Hexagon, Phillips, Slotted, Torx Multi Bit, 8-Piece
- RS Stock No.:
- 868-683
- Mfr. Part No.:
- XPMB8
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR206.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR206.42 |
*price indicative
- RS Stock No.:
- 868-683
- Mfr. Part No.:
- XPMB8
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Multi Bit | |
| Number of Pieces | 8 | |
| Tip Type | Hexagon, Phillips, Slotted, Torx | |
| Tip Size | T25 | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Multi Bit | ||
Number of Pieces 8 | ||
Tip Type Hexagon, Phillips, Slotted, Torx | ||
Tip Size T25 | ||
- COO (Country of Origin):
- DE
The Weller Xcelite screwdriver is an Advanced tool designed for efficiency and convenience, featuring an integrated bit depot that stores multiple bits for varied tasks, ensuring proper handling and quick bit changes.
Ergonomic soft-grip handle maximises torque for comfortable use
Telescopic turn-and-click depot houses 7 industrial-grade bits
Includes Phillips, slotted, and Torx bits for versatile applications
Related links
- Weller Xcelite Phillips 3/16 in Tip
- Wera Hexagon Slotted 11-Piece ESD Safe
- Wera Hexagon Slotted 12-Piece
- Stanley Hexagon Slotted 16-Piece
- Wiha Hexagon Slotted 11-Piece ESD Safe
- Weller Xcelite Hexagon Interchangeable Standard Screwdriver Set, 9-Piece
- Weller Xcelite Hexagon Hex, 9-Piece
- Weller Xcelite Hexagon Mini Screwdriver Set, 9-Piece

