Gedore Hexagon Hexagon, 8-Piece

Subtotal (1 set)*

MYR618.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR618.93

*price indicative

RS Stock No.:
608-444
Mfr. Part No.:
3037371
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Hex Key

Screwdriver Type

Hexagon

Number of Pieces

8

Tip Type

Hexagon

Tip Size

8

RoHS Status: Exempt

COO (Country of Origin):
SI
The Gedore Offset Allen key set is designed for precision and versatility, making it an essential tool for any DIY enthusiast or professional tradesperson. With its eight-piece selection, this set offers a range of sizes suitable for in-hex screws, allowing for effective engagement and torque application. The offset design features two hexagons of the same size on each end, enhancing accessibility in tight spaces. Crafted from high-quality vanadium steel (61CrSiV5) and finished with a Durable chromated surface, the set not only provides remarkable strength but also resists corrosion, ensuring longevity in your toolkit.

Includes eight essential sizes for a wide range of applications

Offset design allows for better access to hard to reach screws

Dual hexagons on each end deliver versatility and efficiency

Long blade with ball end facilitates easier engagement at angles

Constructed from high strength vanadium steel for exceptional durability

Chromated finish enhances resistance to corrosion and wear

2K T handle design improves grip and comfort during use

Suspension hole for convenient storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy