Klein Tools Mixed Bit Set, Hex, Phillips, Slotted, Square, Torx Screwdriver Bit Set, 40 Pieces
- RS Stock No.:
- 931-848
- Mfr. Part No.:
- 32717
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
MYR320.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR320.83 |
*price indicative
- RS Stock No.:
- 931-848
- Mfr. Part No.:
- 32717
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Head Type | Hex, Phillips, Slotted, Square, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | Y1 | |
| Number of Pieces | 40 | |
| Overall Length | 6.35in | |
| Sub Type | Screwdriver Set | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Head Type Hex, Phillips, Slotted, Square, Torx | ||
Product Type Screwdriver Bit Set | ||
Size Y1 | ||
Number of Pieces 40 | ||
Overall Length 6.35in | ||
Sub Type Screwdriver Set | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools Precision Screwdriver Set offers a complete solution for precision tasks with a carefully designed carrying case. It includes 39 bits, enabling effective use on electronic devices and intricate fasteners.
Compact carrying case ensures easy transport and organisation
Powerful magnets within the barrel effectively retain bits and fasteners
Reversible barrel features standard and extra-long ends for versatile access
Industrial-strength heat-treated bits provide durability and reliability
Related links
- Klein Tools Mixed Bit Set Slotted Torx Screwdriver Bit Set, 15 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Ratchet Screwdriver & Bit Set, 16 Pieces
- Klein Tools Mixed Bit Set Slotted 10 Pieces
- Klein Tools Mixed Bit Set Slotted 6 Pieces
- Klein Tools Mixed Bit Set Slotted 26 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 5 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 4 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 6 Pieces
