Klein Tools Mixed Bit Set, Phillips, Slotted Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 931-845
- Mfr. Part No.:
- 32561
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
MYR124.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR124.31 |
*price indicative
- RS Stock No.:
- 931-845
- Mfr. Part No.:
- 32561
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Head Type | Phillips, Slotted | |
| Product Type | Screwdriver Bit Set | |
| Size | Slotted: 1/4 in | |
| Number of Pieces | 6 | |
| Overall Length | 3.25in | |
| Drive Size | 5/16in | |
| Drive Type | Mixed Bit Set | |
| Sub Type | Screwdriver Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Head Type Phillips, Slotted | ||
Product Type Screwdriver Bit Set | ||
Size Slotted: 1/4 in | ||
Number of Pieces 6 | ||
Overall Length 3.25in | ||
Drive Size 5/16in | ||
Drive Type Mixed Bit Set | ||
Sub Type Screwdriver Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools multi-bit screwdriver/nut driver is a versatile 6-in-1 tool designed for efficiently tackling various fastening tasks in confined spaces.
Features a quick-change shank for Rapid bit changes
Cushion-Grip handle enhances comfort and torque during use
Compact overall length of 3.25 inches makes it Ideal for tight spots
Weighs only 2.6 ounces for easy handling and portability
Related links
- Klein Tools Mixed Bit Set Slotted 6 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 5 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 4 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 11 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Ratchet Screwdriver & Bit Set, 16 Pieces
- Klein Tools Mixed Bit Set Slotted 10 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Screwdriver Bit Set, 15 Pieces
- Klein Tools Mixed Bit Set Slotted 26 Pieces
