Klein Tools Mixed Bit Set, Phillips, Slotted Screwdriver Bit Set, 4 Pieces
- RS Stock No.:
- 931-846
- Mfr. Part No.:
- 32581
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
MYR155.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.00 |
*price indicative
- RS Stock No.:
- 931-846
- Mfr. Part No.:
- 32581
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Slotted | |
| Size | Slotted: 1/8 in | |
| Number of Pieces | 4 | |
| Overall Length | 6.5in | |
| Sub Type | Screwdriver Set | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Slotted | ||
Size Slotted: 1/8 in | ||
Number of Pieces 4 | ||
Overall Length 6.5in | ||
Sub Type Screwdriver Set | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- TW
The Klein Tools heavy-duty screwdriver offers versatility with dual-functionality, allowing users to tackle multiple tasks efficiently. Its ergonomic design ensures comfort during prolonged use, making it a reliable choice for professionals and DIY enthusiasts alike.
Robust construction ensures durability and resistance to wear
Compact size of 6.5 inch (165 mm) allows for easy portability and storage
Related links
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 5 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 6 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 11 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Ratchet Screwdriver & Bit Set, 16 Pieces
- Klein Tools Mixed Bit Set Slotted 10 Pieces
- Klein Tools Mixed Bit Set Slotted 6 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Screwdriver Bit Set, 15 Pieces
- Klein Tools Mixed Bit Set Slotted 26 Pieces
