CK Hex, Pozidriv Screwdriver Bit Set, 3 Pieces

N

Subtotal (1 unit)*

MYR32.88

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32.88

*price indicative

RS Stock No.:
857-529
Mfr. Part No.:
T4482 DEPZ2SL409D3
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Head Type

Pozidriv

Product Type

Screwdriver Bit Set

Size

SL4

Number of Pieces

3

Material

Steel Alloy

Overall Length

90mm

Drive Size

1/4in

Sub Type

Screwdriver Bit

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK screwdriver bits are designed as robust tools for securing screws efficiently, featuring Advanced engineering for optimum performance in demanding tasks.

Made from premium shock-resistant steel alloy for durability

Heat-treated construction offers long-lasting performance

Engineered torsion zone provides up to 30 degrees of deformation resistance

Magnetised tips assist in securely holding screws in position

1/4 inch Hex Quick-Lock Shank ensures a slip-resistant connection

Impact rated, compatible with battery impact drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy