CK Hex, Pozidriv Screwdriver Bit Set, 5 Pieces
- RS Stock No.:
- 857-522
- Mfr. Part No.:
- T4470 PZ2L09D5
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR43.84
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.84 |
*price indicative
- RS Stock No.:
- 857-522
- Mfr. Part No.:
- T4470 PZ2L09D5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv | |
| Size | PZ2 | |
| Number of Pieces | 5 | |
| Material | Steel Alloy | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv | ||
Size PZ2 | ||
Number of Pieces 5 | ||
Material Steel Alloy | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Impact Screwdriver Bit PZ2 is a robust tool is designed for effective fastening. Its primary function is to deliver high torque performance in challenging environments, ensuring durability and precision.
Vorteck Impact screwdriver bits are crafted for toughness and durability
Made from premium shock-resistant steel alloy for long-lasting wear
Engineered torsion zone provides up to 30 degrees deformation resistance
