CK Hex, Pozidriv Screwdriver Bit Set, 3 Pieces
- RS Stock No.:
- 857-523
- Mfr. Part No.:
- T4470 PZ2L15D3
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR38.33
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.33 |
*price indicative
- RS Stock No.:
- 857-523
- Mfr. Part No.:
- T4470 PZ2L15D3
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv | |
| Size | PZ2 | |
| Number of Pieces | 3 | |
| Material | Steel Alloy | |
| Overall Length | 150mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv | ||
Size PZ2 | ||
Number of Pieces 3 | ||
Material Steel Alloy | ||
Overall Length 150mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK impact screwdriver bit is designed for tough applications, providing optimal performance and fit for various screwdriving tasks, with a focus on durability and longevity.
Constructed from premium shock-resistant steel alloy for enhanced durability
Heat-treated design ensures long-lasting performance and wear resistance
Engineered torsion zone provides up to 30 degrees of deformation resistance
Magnetised tips securely hold screws in place during positioning
1/4 inch Hex Quick-Lock Shank guarantees a secure, slip-resistant connection
Impact rated for compatibility with battery impact drivers
