CK Hex, Pozidriv Screwdriver Bit Set, 5 Pieces

N

Subtotal (1 unit)*

MYR38.33

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38.33

*price indicative

RS Stock No.:
857-528
Mfr. Part No.:
T4481 DEPZML06D5
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver Bit Set

Head Type

Pozidriv

Size

PZ Mix

Number of Pieces

5

Material

Steel Alloy

Overall Length

65mm

Drive Size

1/4in

Sub Type

Screwdriver Bit

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Impact screwdriver bit is designed for high-performance fastening applications, ensuring a secure fit and durability during impact tasks.

Made from premium shock-resistant steel alloy for enhanced longevity

Heat-treated for exceptional wear resistance and long-lasting performance

Engineered torsion zone allowing up to 30 degrees of deformation resistance

Magnetised tips securely hold screws in place for easier positioning

1/4 inch Hex Quick-Lock Shank offers a slip-resistant connection for high torque applications

Rated for impact compatibility with battery impact drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy